KOA, CN 470kΩ ±5% Isolated Array Resistor, 4 Resistors, 0402 (1005M), Concave SMT

Bulk discount available

Subtotal 400 units (supplied on a reel)*

$40.40

(exc. GST)

$44.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
400 - 800$0.101
1000 +$0.047

*price indicative

Packaging Options:
RS Stock No.:
172-9149P
Mfr. Part No.:
CN1E4TTD474J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

470kΩ

Number of Resistors

4

Package/Case

0402 (1005M)

Termination Style

Concave SMT

Tolerance

±5%

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.45mm

Dimensions

2 x 1 x 0.45mm

Series

CN

Number of Terminals

8

Maximum Operating Temperature

+125°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements