Bourns, CAY10 33Ω ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 10000 units)*

$150.00

(exc. GST)

$160.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 - 10000$0.015$150.00
20000 - 90000$0.014$140.00
100000 +$0.013$130.00

*price indicative

RS Stock No.:
167-4747
Mfr. Part No.:
CAY10-330J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

33Ω

Number of Resistors

4

Resistor Type

Array

Package/Case

0804 (2010M)

Power Rating

0.125W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CAY10

Number of Terminals

8

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

CAY10 Series Convex Chip Resistor Arrays


Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.

Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links