Bourns, CAY10 1.5 kΩ 5 % ISOL Resistor Array, 4 Resistors, 0.13 W total, 0804, Convex
- RS Stock No.:
- 167-4738
- Mfr. Part No.:
- CAY10-152J4LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$160.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.016 | $160.00 |
| 20000 - 90000 | $0.015 | $150.00 |
| 100000 + | $0.014 | $140.00 |
*price indicative
- RS Stock No.:
- 167-4738
- Mfr. Part No.:
- CAY10-152J4LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 1.5kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 0804 | |
| Power Rating | 0.13W | |
| Packaging | Tape & Reel | |
| Termination Style | Convex | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Depth | 1mm | |
| Height | 350μm | |
| Series | CAY10 | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±250 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 1.5kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 0804 | ||
Power Rating 0.13W | ||
Packaging Tape & Reel | ||
Termination Style Convex | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Depth 1mm | ||
Height 350μm | ||
Series CAY10 | ||
Number of Terminals 8 | ||
Temperature Coefficient ±250 ppm/°C | ||
- COO (Country of Origin):
- TW


CAY10 Series Convex Chip Resistor Arrays
Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.
Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ
