Bourns, 4600X 1 kΩ 2 % BUS Resistor Array, 8 Resistors, 1.13 W total, SIP, Solder
- RS Stock No.:
- 167-3304
- Mfr. Part No.:
- 4609X-101-102LF
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$44.00
(exc. GST)
$48.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 08 February 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $0.22 | $44.00 |
| 400 - 600 | $0.214 | $42.80 |
| 800 + | $0.211 | $42.20 |
*price indicative
- RS Stock No.:
- 167-3304
- Mfr. Part No.:
- 4609X-101-102LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 1kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Technology | Thick Film | |
| Package/Case | SIP | |
| Packaging | Ammo Pack | |
| Power Rating | 1.13W | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Pin Count | 9 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 22.81mm | |
| Standards/Approvals | RoHS | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Number of Terminals | 9 | |
| Series | 4600X | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 1kΩ | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Technology Thick Film | ||
Package/Case SIP | ||
Packaging Ammo Pack | ||
Power Rating 1.13W | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Automotive Standard No | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Pin Count 9 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 22.81mm | ||
Standards/Approvals RoHS | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Number of Terminals 9 | ||
Series 4600X | ||
Temperature Coefficient ±100 ppm/°C | ||
8-Bussed Resistors
Features and benefits:
- RS Stock No. 5224065
- Mfr. Part No. 4609X-101-102LF
- RS Stock No. 1673305
- Mfr. Part No. 4609X-101-103LF
- RS Stock No. 5224071
- Mfr. Part No. 4609X-101-103LF
- RS Stock No. 1673308
- Mfr. Part No. 4609X-101-223LF











