Bourns, 4800P 47 Ω 2 % ISOL Resistor Array, 8 Resistors, 1.28 W total, DIP, Surface Mount
- RS Stock No.:
- 166-9969
- Mfr. Part No.:
- 4816P-1-470LF
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$2,158.00
(exc. GST)
$2,374.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.079 | $2,158.00 |
| 4000 - 6000 | $1.052 | $2,104.00 |
| 8000 + | $1.035 | $2,070.00 |
*price indicative
- RS Stock No.:
- 166-9969
- Mfr. Part No.:
- 4816P-1-470LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | DIP | |
| Power Rating | 1.28W | |
| Termination Style | Surface Mount | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Case Style | Moulded | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 12.45mm | |
| Depth | 2.03mm | |
| Height | 7.62mm | |
| Number of Terminals | 16 | |
| Series | 4800P | |
| Temperature Coefficient | ±250 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case DIP | ||
Power Rating 1.28W | ||
Termination Style Surface Mount | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Case Style Moulded | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Pin Count 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 12.45mm | ||
Depth 2.03mm | ||
Height 7.62mm | ||
Number of Terminals 16 | ||
Series 4800P | ||
Temperature Coefficient ±250 ppm/°C | ||
- COO (Country of Origin):
- CR



