Bourns, 4100R 270 Ω 2 % ISOL Resistor Array, 7 Resistors, 2 W total, DIP, Solder
- RS Stock No.:
- 161-7152
- Mfr. Part No.:
- 4114R-1-271LF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-7152
- Mfr. Part No.:
- 4114R-1-271LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 270Ω | |
| Resistor Type | Network | |
| Number of Resistors | 7 | |
| Technology | Thick Film | |
| Package/Case | DIP | |
| Power Rating | 2W | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 125°C | |
| Length | 19.43mm | |
| Depth | 7.87mm | |
| Standards/Approvals | RoHS | |
| Height | 4.57mm | |
| Number of Terminals | 14 | |
| Series | 4100R | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 270Ω | ||
Resistor Type Network | ||
Number of Resistors 7 | ||
Technology Thick Film | ||
Package/Case DIP | ||
Power Rating 2W | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 125°C | ||
Length 19.43mm | ||
Depth 7.87mm | ||
Standards/Approvals RoHS | ||
Height 4.57mm | ||
Number of Terminals 14 | ||
Series 4100R | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR
7-Isolated Resistors
Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment .
Superior package integrity
Marking on contrasting background for permanent identification
- RS Stock No. 5223523
- Mfr. Part No. 4606X-101-331LF
Each (In a Pack of 25)
$0.176
- RS Stock No. 5223185
- Mfr. Part No. 4116R-1-331LF
Each (In a Pack of 25)
$2.43
- RS Stock No. 5223220
- Mfr. Part No. 4116R-1-471LF
Each (In a Pack of 25)
$2.46
- RS Stock No. 5223185P
- Mfr. Part No. 4116R-1-331LF
Each (Supplied in a Tube)
$2.43










