- RS Stock No.:
- 161-6818
- Mfr. Part No.:
- 4610X-101-333LF
- Brand:
- Bourns
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 200)
$0.359
(exc. GST)
$0.395
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | $0.359 | $71.80 |
1000 + | $0.323 | $64.60 |
*price indicative |
- RS Stock No.:
- 161-6818
- Mfr. Part No.:
- 4610X-101-333LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
9-Bussed Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 33kΩ |
Resistor Type | Network |
Number of Resistors | 9 |
Package/Case | SIP |
Power Rating | 1.25W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 0.2W |
Circuit Designator | BUS |
Length | 25.35mm |
Depth | 2.49mm |
Height | 5.08mm |
Dimensions | 2.49 x 5.08 x 25.35mm |
Series | 4600X |
Number of Terminals | 10 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |