Electrolube UR5604 Black 250 g Polyurethane Resin Pack

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.72

(exc. GST)

$67.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 678 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$61.72
5 - 9$61.42
10 +$60.71

*price indicative

RS Stock No.:
768-2303
Distrelec Article No.:
301-16-985
Mfr. Part No.:
UR5604RP250G
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Product Type

Polyurethane Resin

Colour

Black

Package Type

Pack

Package Size

250 g

Trade Name

UR5604

Setting Time

90min

Cure Time

24 h

Standards/Approvals

No

Base Chemical

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

COO (Country of Origin):
GB

Electrolube Polyurethane Resin


The Electrolube 250g black polyurethane resin is a 2-part polyurethane, specially formulated for potting and encapsulating. It is ideal to use as a general-purpose resin.

It is a good all-round resin suitable for a huge range of applications.

Features and Benefits


Good electrical properties

High performance

Excellent adhesion

Low water absorption

Flame retardant

Contains no halogen

Low mixed system viscosity

Non-toxic

Long pot life

Cure time of 24 hours

Shelf life is 12 months

Thermal conductivity of 0.45W/mK

Operating temperature ranges between -40⁰C and 130⁰C

Certifications


UL 94 approved

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

  • RS Stock No. 7844866
  • Mfr. Part No. UR5545RP250G
Each
$47.42
  • RS Stock No. 1811276
  • Mfr. Part No. UR5118RP250G
Each
$58.70
  • RS Stock No. 8762440
  • Mfr. Part No. UR5634RP250G
Each
$43.00
  • RS Stock No. 8762444
  • Mfr. Part No. UR5635RP250G
Each
$60.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy