Electrolube UR5528RP250 Black Potting Compound Polyurethane 250 g
- RS Stock No.:
- 160-8497
- Mfr. Part No.:
- UR5528RP250
- Brand:
- Electrolube
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.71
(exc. GST)
$99.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship
- Plus 195 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $90.71 |
| 5 - 9 | $89.37 |
| 10 + | $87.90 |
*price indicative
- RS Stock No.:
- 160-8497
- Mfr. Part No.:
- UR5528RP250
- Brand:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | UR5528 | |
| Product Type | Potting Compound | |
| Package Type | Pack | |
| Product Form | Liquid | |
| Package Size | 250 g | |
| Cure Time | 24 h | |
| Thermal Conductivity | 0.245W/mK | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Mixing Ratio | 2.37:1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Viscosity | 3500 mPa.s | |
| Specific Gravity | 1.02 | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name UR5528 | ||
Product Type Potting Compound | ||
Package Type Pack | ||
Product Form Liquid | ||
Package Size 250 g | ||
Cure Time 24 h | ||
Thermal Conductivity 0.245W/mK | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Mixing Ratio 2.37:1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Viscosity 3500 mPa.s | ||
Specific Gravity 1.02 | ||
Base Chemical Polyurethane | ||
- COO (Country of Origin):
- GB
Electrolube PUR potting compound
The Electrolube PUR 250g black potting compound has excellent adhesion properties to difficult substrates. It is a 2-part potting and encapsulating compound with excellent water resistance properties, making it suitable for the wide range of applications where water or moisture ingress may be a concern.
Features and Benefits
• Excellent dielectric characteristics
• Good water and chemical resistance
• Low viscosity
• Excellent resistance to acids, alkalis and other aqueous materials
• Ideal for harsh environments
• Durable with a high degree of toughness;• good physical protection
• Cure time is 24 hours
• Useable life is 20 minutes
• Maximum temperature is 125°C
• Electrical strength is 25kV/mm
• Hardness of 57 Shore D
• Thermal conductivity is 0.245W/mK
• Operating temperature ranges between -50°C and +125°C
Applications
• Potting intricate components
• Radio transmitters
• PCBs
Coating and Encapsulation Resins
The resins are packed in sachets with two separate pockets (bipax).
Easy use.
Applications: aerospace, automotive, electronics, industry.
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.
Standards
R40
Related links
- Electrolube UR5041RP250G Black Potting Compound Polyurethane 250 g
- Electrolube UR5097RP250G Black Potting Compound Polyurethane 250 g
- Electrolube UR5044RP250G Blue Potting Compound Polyurethane 250 g
- RS PRO Transparent Potting Compound Polyurethane 250 g
- RS PRO Transparent Yellow Potting Compound Polyurethane 250 g
- RS PRO Grey Potting Compound Polyurethane 500 g
- Power Adhesives 7718-12-250-BKP-TP10-RS Black Potting Compound Polyamide
- RS PRO Black Potting Compound Epoxy 50 ml
