WISKA Resin
- RS Stock No.:
- 577-353
- Distrelec Article No.:
- 301-40-152
- Mfr. Part No.:
- WSJA1
- Brand:
- WISKA
This image is representative of the product range
Subtotal (1 unit)*
$45.33
(exc. GST)
$49.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.33 |
*price indicative
- RS Stock No.:
- 577-353
- Distrelec Article No.:
- 301-40-152
- Mfr. Part No.:
- WSJA1
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Resin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Resin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Related links
- Electrolube UR5635 Off-White 250 g Polyurethane Resin Pack
- Electrolube Clear 250 g Epoxy Resin Adhesive Bag
- Electrolube UR5634 Clear 250 g Polyurethane Resin Pack
- Electrolube UR5118 Black 250 ml Polyurethane Resin Pack
- Electrolube UR5604 Black 250 g Polyurethane Resin Pack
- Electrolube UR5545 Black 250 g Polyurethane Resin Pack
- Resins
- Loctite HYSOL 3421 Transparent Yellow 50 ml Epoxy Adhesive Dual Cartridge for Plastic Metal, Ceramic
