Bourns Resettable Fuse, 28V dc
- RS Stock No.:
- 910-8614
- Mfr. Part No.:
- NR82CB0
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
$9.35
(exc. GST)
$10.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.87 | $9.35 |
*price indicative
- RS Stock No.:
- 910-8614
- Mfr. Part No.:
- NR82CB0
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 30A | |
| Voltage | 28V dc | |
| Length | 4.8mm | |
| Height | 890μm | |
| Width | 2.8mm | |
| Terminal Material | Copper | |
| Maximum Resistance | 15mΩ | |
| Standards/Approvals | EU, RoHS Recast 2011, EC, RoHS Directive 2002, 95 | |
| Body Material | Lithium Polymer | |
| Series | NR | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 30A | ||
Voltage 28V dc | ||
Length 4.8mm | ||
Height 890μm | ||
Width 2.8mm | ||
Terminal Material Copper | ||
Maximum Resistance 15mΩ | ||
Standards/Approvals EU, RoHS Recast 2011, EC, RoHS Directive 2002, 95 | ||
Body Material Lithium Polymer | ||
Series NR | ||
- COO (Country of Origin):
- JP
Bourns NR Series Mini-breakers.
Product description:
Bourns NR A-Type and NR C-Type mini breakers offer over temperature and overcurrent protection for lithium polymer and prismatic cells used in consumer appliance products. Mini-breakers have optimal corrosion resistant properties. The NR A and NR C series offers different trip temperatures. The innovative mini breaker enables a long battery life and high current draw and fast charge.
Features and Benefits:
Smallest body size.
NR-A Series is high current type.
NR-C Series is low current type.
Over temperature and overcurrent protection.
Controls abnormal and excessive current instantaneously.
Range of temperature options.
Product Application Information:
Battery cell protection for notebook and tablet pc's, smart phones and mobile phones.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
