Bourns SMD Non Resettable Fuse 500mA, 63V dc
- RS Stock No.:
- 692-5047
- Mfr. Part No.:
- SF-1206S050-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)**
$5.87
(exc. GST)
$6.46
(inc. GST)
150 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | $0.587 | $5.87 |
100 - 490 | $0.58 | $5.80 |
500 - 1490 | $0.567 | $5.67 |
1500 - 2490 | $0.552 | $5.52 |
2500 + | $0.538 | $5.38 |
**price indicative
- RS Stock No.:
- 692-5047
- Mfr. Part No.:
- SF-1206S050-2
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 500mA | |
Voltage Rating | 63V dc | |
Fuse Speed | T | |
Body Material | Ceramic | |
Body Length | 3.1mm | |
Body Width | 1.55mm | |
Body Height | 0.6mm | |
Breaking Capacity at Maximum Voltage Rating | 50 A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Dimensions | 3.1 x 1.55 x 0.6mm | |
Terminal Material | Tin Plated Copper/Nickel | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 500mA | ||
Voltage Rating 63V dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 3.1mm | ||
Body Width 1.55mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Dimensions 3.1 x 1.55 x 0.6mm | ||
Terminal Material Tin Plated Copper/Nickel | ||
Related links
- Littelfuse SMD Non Resettable Fuse 500mA, 63V dc
- Bourns SMD Non Resettable Fuse 500mA, 50V dc
- Bourns SMD Non Resettable Fuse 500mA, 24V dc
- Bourns SMD Non Resettable Fuse 500mA, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 63V dc
- Bourns SMD Non Resettable Fuse 1.25A, 63V dc
- Bourns SMD Non Resettable Fuse 2A, 63V dc
- Littelfuse SMD Non Resettable Fuse 500mA, 63V