Wickmann 3 A Resettable Fuse, 15V dc
- RS Stock No.:
- 174-0354
- Mfr. Part No.:
- 2920L300/15DR
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,085.71
(exc. GST)
$1,194.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | $1,085.71 | $0.724 |
| 2 - 3 | $1,061.83 | $0.708 |
| 4 + | $1,039.03 | $0.693 |
*price indicative
- RS Stock No.:
- 174-0354
- Mfr. Part No.:
- 2920L300/15DR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 5A | |
| Voltage | 15V dc | |
| Current Rating | 40A | |
| Time to Trip | 20s | |
| Hold Current | 3A | |
| Length | 7.98mm | |
| Height | 1.25mm | |
| Width | 5.44mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 1.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Size | 7351 | |
| Fuse Speed | F | |
| Series | 2920L | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 5A | ||
Voltage 15V dc | ||
Current Rating 40A | ||
Time to Trip 20s | ||
Hold Current 3A | ||
Length 7.98mm | ||
Height 1.25mm | ||
Width 5.44mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 1.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Size 7351 | ||
Fuse Speed F | ||
Series 2920L | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
The 2920L series device provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.
Features
Lead-free
Fast response to fault currents
High voltage
Low Profile
Compatible with high temperature solders
