Bourns 3 A Resettable Fuse, 24V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.75

(exc. GST)

$11.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship from another location
  • Plus 3,740 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$1.075$10.75-
100 - 2990$1.064$10.641%
3000 - 5990$1.044$10.442%
6000 - 8990$1.022$10.224%
9000 +$1.002$10.026%

*price indicative

Packaging Options:
RS Stock No.:
817-1652
Distrelec Article No.:
304-45-204
Mfr. Part No.:
MF-LSMF300/24X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

5.2A

Voltage

24V

Current Rating

20A

Time to Trip

5s

Hold Current

3A

Length

7.98mm

Height

1.6mm

Width

5.44mm

Terminal Material

Electroless Nickel Immersion Gold Plated

Minimum Resistance

0.02Ω

Maximum Resistance

75mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

1.5W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Package Size

3121

Series

MF-LSMF

Package Type

Reel

COO (Country of Origin):
CN

MF-LSMF Series


High power ratings

Low profile

Compatible with Pb and Pb-free solder reflow profiles

RoHS compliant and halogen free

Surface mount packaging for automated assembly

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy