Bourns 3 A Resettable Fuse, 16V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$10.17

(exc. GST)

$11.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.017$10.17-
100 - 190$0.993$9.932%
200 - 490$0.969$9.694%
500 - 990$0.944$9.447%
1000 +$0.92$9.209%

*price indicative

Packaging Options:
RS Stock No.:
245-9158
Mfr. Part No.:
MF-LSMF300/16X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

5A

Voltage

16V

Current Rating

40A

Time to Trip

15s

Hold Current

3A

Length

7.98mm

Height

1.6mm

Width

5.44mm

Terminal Material

Gold over Nickel

Minimum Resistance

0.02Ω

Maximum Resistance

0.05Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

1.5W

Standards/Approvals

AEC-Q200, TUV, UL, RoHS

Package Size

7451

Package Type

Surface Mount

Series

MF-LSMF

COO (Country of Origin):
CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Operating temperature range from -40°C to 85°C

High power ratings

Surface mount packaging for automated assembly

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy