Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.69
(exc. GST)
$12.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,830 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | $1.169 | $11.69 |
| 150 - 490 | $1.149 | $11.49 |
| 500 - 990 | $1.111 | $11.11 |
| 1000 - 2490 | $1.081 | $10.81 |
| 2500 + | $1.06 | $10.60 |
*price indicative
- RS Stock No.:
- 712-7509
- Mfr. Part No.:
- RKEF400
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 8A | |
| Voltage | 60V | |
| Current Rating | 40A | |
| Time to Trip | 24s | |
| Hold Current | 4A | |
| Length | 21mm | |
| Height | 24.9mm | |
| Width | 3mm | |
| Minimum Resistance | 0.014Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 60mΩ | |
| Maximum Operating Temperature | 60°C | |
| Power Dissipation | 3.7W | |
| Standards/Approvals | UL, RoHS, TUV, CSA | |
| Lead Orientation | Radial | |
| Series | RKEF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 8A | ||
Voltage 60V | ||
Current Rating 40A | ||
Time to Trip 24s | ||
Hold Current 4A | ||
Length 21mm | ||
Height 24.9mm | ||
Width 3mm | ||
Minimum Resistance 0.014Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 60mΩ | ||
Maximum Operating Temperature 60°C | ||
Power Dissipation 3.7W | ||
Standards/Approvals UL, RoHS, TUV, CSA | ||
Lead Orientation Radial | ||
Series RKEF | ||
- COO (Country of Origin):
- CN
Tyco PolySwitch™ PTC Devices RKEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 2.5 A Resettable Fuse, 60 V
- Littelfuse 0.1 A Resettable Fuse, 60 V
- Littelfuse 0.5 A Resettable Fuse, 60 V
- Littelfuse 0.17 A Resettable Fuse, 60 V
- Littelfuse 0.75 A Resettable Fuse, 60 V
- Littelfuse 1.6 A Resettable Fuse, 60 V
- Littelfuse 5 A Resettable Fuse, 60 V
- Littelfuse 0.05 A Resettable Fuse, 60 V
