Bourns 50 mA Resettable Fuse, 220V
- RS Stock No.:
- 692-6771
- Distrelec Article No.:
- 304-43-408
- Mfr. Part No.:
- CMF-RL50A-0
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.20
(exc. GST)
$5.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 135 unit(s) shipping from 19 October 2026
- Plus 3,435 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $1.04 | $5.20 |
| 75 - 145 | $1.034 | $5.17 |
| 150 + | $1.01 | $5.05 |
*price indicative
- RS Stock No.:
- 692-6771
- Distrelec Article No.:
- 304-43-408
- Mfr. Part No.:
- CMF-RL50A-0
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 100mA | |
| Voltage | 220V | |
| Time to Trip | 0.1s | |
| Hold Current | 50mA | |
| Length | 7.5mm | |
| Height | 13mm | |
| Width | 5.6mm | |
| Minimum Resistance | 40Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 60Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, TUV Approved, UL, CSA | |
| Series | CMF-RL | |
| Lead Orientation | Radial | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 100mA | ||
Voltage 220V | ||
Time to Trip 0.1s | ||
Hold Current 50mA | ||
Length 7.5mm | ||
Height 13mm | ||
Width 5.6mm | ||
Minimum Resistance 40Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 60Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, TUV Approved, UL, CSA | ||
Series CMF-RL | ||
Lead Orientation Radial | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- CN
CMF-RL Series
Used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and access equipment.
Radial leaded devices
Narrow resistance tolerance
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
Approvals
UL
Related links
- Bourns 0.05 A Resettable Fuse, 220 V
- Bourns 0.065 A Resettable Fuse, 220 V
- Bourns 0.05 A Resettable Fuse, 60 V
- Bourns 0.05 A Resettable Fuse, 240 V ac
- Bourns 0.05 A Resettable Fuse, 30V
- Bourns 0.05 A Resettable Fuse, 240V ac
- Nidec Components 0.05 A Resettable Fuse, 60 V
- Bourns 0.11 A Resettable Fuse, 230 V
