Bourns 750 mA Resettable Fuse, 60V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.64

(exc. GST)

$2.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
  • Plus 1,270 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$0.528$2.64-
500 - 995$0.522$2.611%
1000 +$0.514$2.572%

*price indicative

Packaging Options:
RS Stock No.:
691-7585
Distrelec Article No.:
304-43-418
Mfr. Part No.:
MF-SM075/60-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

1.5A

Product Type

Resettable Fuse

Voltage

60V

Time to Trip

0.3s

Hold Current

750mA

Length

7.98mm

Height

3.18mm

Width

5.44mm

Terminal Material

Tin Plated Brass

Minimum Resistance

0.23Ω

Maximum Resistance

1Ω

Minimum Operating Temperature

-40°C

Power Dissipation

1.7W

Maximum Operating Temperature

85°C

Standards/Approvals

UL (E174545), CSA (CA110338), TÜV (R 02057213), RoHS, AEC-Q200

Package Type

Surface Mount Component

Series

MF-SM

COO (Country of Origin):
CN

MF-SM Series


Fully compatible with current industry standards

Self-resetting on removal or reduction of trip current

Packaged per EIA 481-2 standard

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio Visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy