Bourns 750 mA Resettable Fuse
- RS Stock No.:
- 647-8049
- Mfr. Part No.:
- MF-SM075-2
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 647-8049
- Mfr. Part No.:
- MF-SM075-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Hold Current | 750 mA | |
| Product Type | Resettable Fuse | |
| Height | 3.18 mm | |
| Length | 7.98 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Resistance | 1 Ω | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Resistance | 0.23 Ω | |
| Power Dissipation | 1.7 W | |
| Time to Trip | 0.3 s | |
| Trip Current | 1.5 A | |
| Width | 5.44 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Hold Current 750 mA | ||
Product Type Resettable Fuse | ||
Height 3.18 mm | ||
Length 7.98 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Resistance 1 Ω | ||
Minimum Operating Temperature -40 °C | ||
Minimum Resistance 0.23 Ω | ||
Power Dissipation 1.7 W | ||
Time to Trip 0.3 s | ||
Trip Current 1.5 A | ||
Width 5.44 mm | ||
MF-SM Series
Fully compatible with current industry standards
Self-resetting on removal or reduction of trip current
Packaged per EIA 481-2 standard
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
