Bourns 200 mA Resettable Fuse, 30V
- RS Stock No.:
- 647-8370
- Distrelec Article No.:
- 304-42-395
- Mfr. Part No.:
- MF-USMF020-2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.57
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 2,630 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.457 | $4.57 | - |
| 100 - 490 | $0.453 | $4.53 | - |
| 500 - 1490 | $0.448 | $4.48 | 1% |
| 1500 - 2490 | $0.444 | $4.44 | 2% |
| 2500 + | $0.439 | $4.39 | 3% |
*price indicative
- RS Stock No.:
- 647-8370
- Distrelec Article No.:
- 304-42-395
- Mfr. Part No.:
- MF-USMF020-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 400mA | |
| Voltage | 30V | |
| Time to Trip | 0.02s | |
| Current Rating | 10A | |
| Hold Current | 200mA | |
| Length | 3.43mm | |
| Height | 1.1mm | |
| Width | 2.8mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 0.4Ω | |
| Maximum Resistance | 5Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.6W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Package Size | 1210 | |
| Series | MF-USMF | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 400mA | ||
Voltage 30V | ||
Time to Trip 0.02s | ||
Current Rating 10A | ||
Hold Current 200mA | ||
Length 3.43mm | ||
Height 1.1mm | ||
Width 2.8mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 0.4Ω | ||
Maximum Resistance 5Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.6W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Package Size 1210 | ||
Series MF-USMF | ||
Package Type Reel | ||
MF-USMF Series
Fast tripping resettable circuit protection
Surface mount packaging for automated assembly
Small footprint size (1210)
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
- RS Stock No. 6478370P
- Mfr. Part No. MF-USMF020-2
Each (Supplied on a Reel)
$0.457
- RS Stock No. 6478140
- Mfr. Part No. MF-MSMF020-2
Each (In a Pack of 10)
$0.457
- RS Stock No. 6478140P
- Mfr. Part No. MF-MSMF020-2
Each (Supplied on a Reel)
$0.457
- RS Stock No. 2459181
- Mfr. Part No. MF-MSHT075KX-2
Each (On a Tape of 10)
$0.786










