Bourns 1.5 A Resettable Fuse, 15V
- RS Stock No.:
- 647-8112
- Mfr. Part No.:
- MF-SM150-2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.61
(exc. GST)
$6.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.561 | $5.61 |
| 100 - 490 | $0.552 | $5.52 |
| 500 - 1490 | $0.538 | $5.38 |
| 1500 - 2490 | $0.53 | $5.30 |
| 2500 + | $0.524 | $5.24 |
*price indicative
- RS Stock No.:
- 647-8112
- Mfr. Part No.:
- MF-SM150-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 15V | |
| Current Rating | 100A | |
| Time to Trip | 5s | |
| Hold Current | 1.5A | |
| Length | 9.5mm | |
| Height | 3mm | |
| Width | 6.71mm | |
| Terminal Material | Tin Plated Brass | |
| Minimum Resistance | 0.06Ω | |
| Maximum Resistance | 250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.9W | |
| Standards/Approvals | RoHS | |
| Package Size | 3425 | |
| Package Type | Reel | |
| Series | MF-SM | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 15V | ||
Current Rating 100A | ||
Time to Trip 5s | ||
Hold Current 1.5A | ||
Length 9.5mm | ||
Height 3mm | ||
Width 6.71mm | ||
Terminal Material Tin Plated Brass | ||
Minimum Resistance 0.06Ω | ||
Maximum Resistance 250mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.9W | ||
Standards/Approvals RoHS | ||
Package Size 3425 | ||
Package Type Reel | ||
Series MF-SM | ||
MF-SM Series
Fully compatible with current industry standards
Self-resetting on removal or reduction of trip current
Packaged per EIA 481-2 standard
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
