Littelfuse 14 A Resettable Fuse, 16V
- RS Stock No.:
- 517-7010
- Mfr. Part No.:
- RGEF1400
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.75
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 545 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.95 | $9.75 |
| 50 - 245 | $1.914 | $9.57 |
| 250 - 495 | $1.854 | $9.27 |
| 500 - 1245 | $1.812 | $9.06 |
| 1250 + | $1.78 | $8.90 |
*price indicative
- RS Stock No.:
- 517-7010
- Mfr. Part No.:
- RGEF1400
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 23.8A | |
| Product Type | Resettable Fuse | |
| Voltage | 16V | |
| Current Rating | 100A | |
| Time to Trip | 9s | |
| Hold Current | 14A | |
| Length | 23.5mm | |
| Height | 27.9mm | |
| Width | 3.5mm | |
| Minimum Resistance | 0.003Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 6mΩ | |
| Maximum Operating Temperature | 60°C | |
| Power Dissipation | 4.6W | |
| Standards/Approvals | RoHS, UL, TUV, CSA | |
| Series | RGEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 23.8A | ||
Product Type Resettable Fuse | ||
Voltage 16V | ||
Current Rating 100A | ||
Time to Trip 9s | ||
Hold Current 14A | ||
Length 23.5mm | ||
Height 27.9mm | ||
Width 3.5mm | ||
Minimum Resistance 0.003Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 6mΩ | ||
Maximum Operating Temperature 60°C | ||
Power Dissipation 4.6W | ||
Standards/Approvals RoHS, UL, TUV, CSA | ||
Series RGEF | ||
Lead Orientation Radial | ||
PolySwitch™ RUEF & RGEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
- RS Stock No. 5177010P
- Mfr. Part No. RGEF1400
Each (Supplied in a Bag)
$1.95
- RS Stock No. 2459154
- Mfr. Part No. MF-LSMF260/16X-2
Each (On a Tape of 10)
$0.851
- RS Stock No. 2459154P
- Mfr. Part No. MF-LSMF260/16X-2
Each (Supplied on a Reel)
$0.851
- RS Stock No. 5176916P
- Mfr. Part No. RGEF400
Each (Supplied in a Bag)
$0.82
Related links
- Littelfuse 14 A Resettable Fuse, 16 V dc
- Littelfuse 8 A Resettable Fuse, 16 V
- Littelfuse 5 A Resettable Fuse, 16 V
- Littelfuse 6 A Resettable Fuse, 16 V
- Littelfuse 12 A Resettable Fuse, 16 V
- Littelfuse 10 A Resettable Fuse, 16 V
- Littelfuse 0.35 A Resettable Fuse, 16 V dc
- Littelfuse 2.5 A Resettable Fuse, 16 V dc










