Littelfuse 50 mA Resettable Fuse, 30V dc
- RS Stock No.:
- 517-7206
- Distrelec Article No.:
- 304-42-533
- Mfr. Part No.:
- MICROSMD005F-2
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$7.74
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
- Plus 3,160 unit(s) shipping from 23 November 2026
- Plus 42,880 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.387 | $7.74 | - |
| 100 - 480 | $0.383 | $7.66 | $0.40 |
| 500 - 980 | $0.373 | $7.46 | $7.00 |
| 1000 - 1980 | $0.363 | $7.26 | $24.00 |
| 2000 + | $0.353 | $7.06 | $68.00 |
*price indicative
- RS Stock No.:
- 517-7206
- Distrelec Article No.:
- 304-42-533
- Mfr. Part No.:
- MICROSMD005F-2
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 150mA | |
| Voltage | 30V dc | |
| Current Rating | 10A | |
| Time to Trip | 1.5s | |
| Hold Current | 50mA | |
| Length | 3.43mm | |
| Height | 850μm | |
| Width | 2.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 3.6Ω | |
| Maximum Resistance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, RoHS, TUV, UL | |
| Series | microSMD | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 150mA | ||
Voltage 30V dc | ||
Current Rating 10A | ||
Time to Trip 1.5s | ||
Hold Current 50mA | ||
Length 3.43mm | ||
Height 850μm | ||
Width 2.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 3.6Ω | ||
Maximum Resistance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, RoHS, TUV, UL | ||
Series microSMD | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 0.1 A Resettable Fuse, 30 V dc
- Littelfuse 0.2 A Resettable Fuse, 30 V dc
- Littelfuse 0.75 A Resettable Fuse, 30 V
- Littelfuse 1.1 A Resettable Fuse, 30 V
- Littelfuse 0.05 A Resettable Fuse, 240 V dc
- Littelfuse 1.35 A Resettable Fuse, 30 V dc
- Littelfuse 5 A Resettable Fuse, 30 V dc
- Littelfuse 4 A Resettable Fuse, 30 V dc
