Subtotal (1 pack of 10 units)*
$9.32
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.932 | $9.32 |
*price indicative
- RS Stock No.:
- 279-6762
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Trip Current | 2.7A | |
| Product Type | Resettable Fuse | |
| Voltage | 72V dc | |
| Time to Trip | 9.6s | |
| Hold Current | 1.35A | |
| Minimum Resistance | 0.12Ω | |
| Maximum Resistance | 0.3Ω | |
| Power Dissipation | 1.7W | |
| Standards/Approvals | UL pending, RoHS, UL94 V0 | |
| Lead Orientation | Straight | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trip Current 2.7A | ||
Product Type Resettable Fuse | ||
Voltage 72V dc | ||
Time to Trip 9.6s | ||
Hold Current 1.35A | ||
Minimum Resistance 0.12Ω | ||
Maximum Resistance 0.3Ω | ||
Power Dissipation 1.7W | ||
Standards/Approvals UL pending, RoHS, UL94 V0 | ||
Lead Orientation Straight | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Resettable Fuses
Safeguard your circuits against overcurrent events with RS PRO SMD Resettable Fuses. Engineered to provide uninterrupted protection and peace of mind for your electronic projects. RS PRO SMD Resettable Fuses are rigorously tested and built to meet the highest industry standards, ensuring reliable and consistent performance.
Why Would You Need a Resettable Fuse?
A surface mount device (SMD) resettable fuse is an essential electronic component employed in electrical circuits to prevent damage from overcurrent occurrences. Unlike conventional fuses that necessitate replacement after activation, resettable fuses boast an innovative design enabling them to automatically reset once the overcurrent issue is rectified.
Features and Benefits
Application
Related links
- RS PRO 1.35 A Resettable Fuse, 72 V dc
- Wickmann 1.35 A Resettable Fuse 72 V ac
- Wickmann 1.35 A Resettable Fuse 72V dc
- RS PRO 2.5 A Resettable Fuse, 72 V dc
- RS PRO 0.5 A Resettable Fuse, 72 V dc
- RS PRO 1.1 A Resettable Fuse, 72 V dc
- Wickmann 0.75 A Resettable Fuse 72 V dc
- Littelfuse 1.35 A Resettable Fuse, 72 V