Bourns 5 A Resettable Fuse, 16V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$13.56

(exc. GST)

$14.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$1.356$13.56
100 - 190$1.324$13.24
200 - 490$1.293$12.93
500 - 990$1.262$12.62
1000 +$1.233$12.33

*price indicative

Packaging Options:
RS Stock No.:
245-9170
Mfr. Part No.:
MF-LSMF500/16X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

10A

Voltage

16V

Current Rating

40A

Time to Trip

5s

Hold Current

5A

Length

7.98mm

Height

1.6mm

Width

5.44mm

Terminal Material

Gold over Nickel

Minimum Resistance

0.01Ω

Maximum Resistance

0.03Ω

Minimum Operating Temperature

-40°C

Power Dissipation

1.5W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, AEC-Q200, UL, TUV

Package Size

7451

Package Type

Surface Mount

Series

MF-LSMF

COO (Country of Origin):
CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Operating temperature range from -40°C to 85°C

High power ratings

Surface mount packaging for automated assembly

Halogen free

  • RS Stock No. 2459170P
  • Mfr. Part No. MF-LSMF500/16X-2
Each (Supplied on a Reel)
$1.356
  • RS Stock No. 5176922
  • Mfr. Part No. RGEF500
Each (In a Pack of 5)
$1.202
  • RS Stock No. 2459168
  • Mfr. Part No. MF-LSMF400/16X-2
Each (On a Tape of 10)
$1.557
  • RS Stock No. 2459168P
  • Mfr. Part No. MF-LSMF400/16X-2
Each (Supplied on a Reel)
$1.557

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy