Bourns 1.1 A Resettable Fuse, 33V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.95

(exc. GST)

$5.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.495$4.95
100 - 190$0.483$4.83
200 - 490$0.472$4.72
500 +$0.461$4.61

*price indicative

Packaging Options:
RS Stock No.:
245-9133
Mfr. Part No.:
MF-LSMF110X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

2.2A

Product Type

Resettable Fuse

Voltage

33V

Current Rating

40A

Time to Trip

0.5s

Hold Current

1.1A

Length

7.98mm

Height

850μm

Width

5.44mm

Terminal Material

Gold over Nickel

Minimum Resistance

0.07Ω

Maximum Resistance

0.41Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

1.5W

Standards/Approvals

AEC-Q200, RoHS, TUV, UL

Package Size

7451

Series

MF-LSMF

Package Type

Surface Mount

COO (Country of Origin):
CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Operating temperature range from -40°C to 85°C

High power ratings

Surface mount packaging for automated assembly

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy