Bourns 750 mA Resettable Fuse
- RS Stock No.:
- 245-9131
- Mfr. Part No.:
- MF-LSMF075X-2
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-9131
- Mfr. Part No.:
- MF-LSMF075X-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Hold Current | 750 mA | |
| Product Type | Resettable Fuse | |
| Time to Trip | 0.3 s | |
| Trip Current | 1.5 A | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Hold Current 750 mA | ||
Product Type Resettable Fuse | ||
Time to Trip 0.3 s | ||
Trip Current 1.5 A | ||
- COO (Country of Origin):
- CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Operating temperature range from -40°C to 85°C
High power ratings
Surface mount packaging for automated assembly
Halogen free
