Eaton 3.8 A Resettable Fuse, 6V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$8.17

(exc. GST)

$8.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.817$8.17

*price indicative

RS Stock No.:
225-8277
Mfr. Part No.:
PTSLR12106V380
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Trip Current

8A

Product Type

Resettable Fuse

Voltage

6V

Current Rating

50A

Time to Trip

2s

Hold Current

3.8A

Length

3.43mm

Height

1.2mm

Width

2.8mm

Minimum Resistance

3mΩ

Maximum Resistance

0.02Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.8W

Standards/Approvals

UL, RoHS, cURus

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN
The Eaton PTSLR1210 series low resistance SMD PTC fuse has hold current of 3.8 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.

Compact 1210 footprint

Fast time-to-trip

Low voltage hand held equipment

PC-based medical equipment

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy