Eaton 2 A Resettable Fuse, 6V
- RS Stock No.:
- 225-8269
- Mfr. Part No.:
- PTSLR12106V200
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$6.55
(exc. GST)
$7.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.655 | $6.55 |
*price indicative
- RS Stock No.:
- 225-8269
- Mfr. Part No.:
- PTSLR12106V200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Trip Current | 4A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Time to Trip | 3s | |
| Current Rating | 50A | |
| Hold Current | 2A | |
| Length | 3.43mm | |
| Height | 700μm | |
| Width | 2.8mm | |
| Minimum Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.02Ω | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, cURus | |
| Package Type | Reel | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Trip Current 4A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Time to Trip 3s | ||
Current Rating 50A | ||
Hold Current 2A | ||
Length 3.43mm | ||
Height 700μm | ||
Width 2.8mm | ||
Minimum Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.02Ω | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, cURus | ||
Package Type Reel | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
The Eaton PTSLR1210 series low resistance SMD PTC fuse has hold current of 2 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.
Compact 1210 footprint
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
Note
Eaton formerly known as Bussmann
