Eaton 3 A Resettable Fuse, 6V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$6.52

(exc. GST)

$7.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 140 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.652$6.52

*price indicative

RS Stock No.:
225-8254
Mfr. Part No.:
PTSLR12066V300
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Resettable Fuse

Trip Current

6A

Voltage

6V

Current Rating

50A

Time to Trip

4s

Hold Current

3A

Length

3.2mm

Height

600μm

Width

1.6mm

Minimum Resistance

3mΩ

Minimum Operating Temperature

-40°C

Maximum Resistance

0.03Ω

Maximum Operating Temperature

85°C

Power Dissipation

0.8W

Standards/Approvals

RoHS, UL, cURus

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN

Eaton Resettable Fuse, 50A Current Rating, 6V Voltage - PTSLR12066V300


This resettable fuse provides overcurrent protection for electronic systems by interrupting excess current and self‑resetting once conditions return to normal. Designed for surface‑mount applications, it suits Compact assemblies where repeatable circuit protection is required and offers stable operation across a wide ambient range.

Features and Benefits:


• 50 A nominal current rating for high‑capacity protection
• Trips at 6 A to prevent sustained overloads
• Hold current 3 A maintains continuity under normal load
• Maximum resistance 0.03 Ω minimises voltage drop
• Power dissipation 0.8W controls thermal stress during events
• Time‑to‑trip 4 s offers predictable response to faults

Applications


• Suitable for automotive electronics with wide temperature swings
• Ideal for power distribution modules in automation equipment
• Used for protection of battery management circuits in EV prototypes
• Can be used for safeguarding motor drive control boards
• Used with Compact consumer electronics requiring resettable protection

What temperature range can it tolerate in operation?


It operates between -40 °C and 85 °C, enabling use in cold starts and elevated ambient environments.

How does its electrical resistance affect system performance?


The low resistance—down to 3 mΩ and up to 0.03 Ω—keeps series voltage loss and heat generation minimal during normal operation.

What mounting and packaging considerations are there for production?


It is supplied on reel for pick‑and‑place assembly and configured for surface‑mount placement.

How quickly will it react to an overcurrent condition?


Under defined overload it reaches the trip point in approximately 4 seconds, providing a balance between nuisance trips and protection.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy