Eaton 750 mA Resettable Fuse, 6V
- RS Stock No.:
- 225-8240
- Mfr. Part No.:
- PTSLR12066V075
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$9.37
(exc. GST)
$10.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.937 | $9.37 |
*price indicative
- RS Stock No.:
- 225-8240
- Mfr. Part No.:
- PTSLR12066V075
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Trip Current | 1.5A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Time to Trip | 0.3s | |
| Current Rating | 50A | |
| Hold Current | 750mA | |
| Length | 3.5mm | |
| Height | 700μm | |
| Width | 1.8mm | |
| Minimum Resistance | 0.02Ω | |
| Maximum Resistance | 0.18Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | UL, RoHS, cURus | |
| Series | Bussmann | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Trip Current 1.5A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Time to Trip 0.3s | ||
Current Rating 50A | ||
Hold Current 750mA | ||
Length 3.5mm | ||
Height 700μm | ||
Width 1.8mm | ||
Minimum Resistance 0.02Ω | ||
Maximum Resistance 0.18Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals UL, RoHS, cURus | ||
Series Bussmann | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
The Eaton PTSLR1206 series low resistance SMD PTC fuse has hold current of 0.75 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.
Compact 1206 footprint
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
Note
Eaton formerly known as Bussmann
