Bourns 1.5 A Resettable Fuse, 24V
- RS Stock No.:
- 223-1713
- Distrelec Article No.:
- 304-39-283
- Mfr. Part No.:
- MF-MSMF150/24X-2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.665 | $6.65 | - |
| 100 - 990 | $0.646 | $6.46 | 2% |
| 1000 + | $0.626 | $6.26 | 5% |
*price indicative
- RS Stock No.:
- 223-1713
- Distrelec Article No.:
- 304-39-283
- Mfr. Part No.:
- MF-MSMF150/24X-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 24V | |
| Time to Trip | 1.5s | |
| Current Rating | 20A | |
| Hold Current | 1.5A | |
| Length | 4.83mm | |
| Height | 1.6mm | |
| Width | 3.41mm | |
| Terminal Material | Gold Plated Nickel | |
| Minimum Resistance | 0.02Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 100mΩ | |
| Power Dissipation | 1.2W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL | |
| Package Size | 1812 | |
| Series | MF-MSMF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 24V | ||
Time to Trip 1.5s | ||
Current Rating 20A | ||
Hold Current 1.5A | ||
Length 4.83mm | ||
Height 1.6mm | ||
Width 3.41mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 0.02Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 100mΩ | ||
Power Dissipation 1.2W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL | ||
Package Size 1812 | ||
Series MF-MSMF | ||
- COO (Country of Origin):
- CN
The Bourns Electronics PTC Resettable Fuses Compliant with AEC-Q200 Rev-D Stress Test Qualification for Passive Components in Automotive Applications. It is 100% electrically compatible with all previous generations of 1812 SMT devices.
Surface mount packaging
Standard 4532 mm footprint
Compatible with Pb and Pb-free solder
