Wickmann Resettable Fuse, 125V
- RS Stock No.:
- 174-0689
- Mfr. Part No.:
- 0459.500UR
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0689
- Mfr. Part No.:
- 0459.500UR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 500mA | |
| Product Type | Resettable Fuse | |
| Voltage | 125V | |
| Length | 7.24mm | |
| Height | 3.05mm | |
| Width | 4.32mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Resistance | 302mΩ | |
| Maximum Operating Temperature | 125°C | |
| Fuse Speed | FF | |
| Body Material | Thermoplastic | |
| Series | 459 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 500mA | ||
Product Type Resettable Fuse | ||
Voltage 125V | ||
Length 7.24mm | ||
Height 3.05mm | ||
Width 4.32mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Resistance 302mΩ | ||
Maximum Operating Temperature 125°C | ||
Fuse Speed FF | ||
Body Material Thermoplastic | ||
Series 459 | ||
- COO (Country of Origin):
- CN
The 459 Series Very Fast-Acting SMF is based on Littelfuse PICO® fuse through-hole technology, though offered in a surface mount package.
Features:
Very Fast-Acting
Wide current rating range: 62mA to 5A
Wide operating temperature range
Low temperature rerating
Applications:
Wireless basestation
Network equipment
Telecom equipment
Related links
- Wickmann Resettable Fuse, 125 V
- Wickmann Resettable Fuse, 125 V ac/dc
- SIBA Non-Resettable Fuse 125 mA, 250 V
- Littelfuse Non-Resettable Fuse 125 mA, 250 V
- Littelfuse Non-Resettable Fuse 1.5 A, 125 V
- Littelfuse Non-Resettable Fuse 3 A, 125 V
- Littelfuse Non-Resettable Fuse 125 mA, 125 V ac/dc
- Schurter Non-Resettable Fuse 4A 277V ac
