Wickmann 1.5 A Resettable Fuse, 24V dc
- RS Stock No.:
- 174-0374
- Mfr. Part No.:
- 1812L150/24MR
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$528.57
(exc. GST)
$581.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $528.57 | $0.529 | - |
| 2 - 3 | $516.95 | $0.517 | 2% |
| 4 + | $505.85 | $0.506 | 4% |
*price indicative
- RS Stock No.:
- 174-0374
- Mfr. Part No.:
- 1812L150/24MR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 3A | |
| Product Type | Resettable Fuse | |
| Voltage | 24V dc | |
| Time to Trip | 1.5s | |
| Current Rating | 20A | |
| Hold Current | 1.5A | |
| Length | 4.73mm | |
| Height | 1.8mm | |
| Width | 3.41mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 120mΩ | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Series | 1812L | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 3A | ||
Product Type Resettable Fuse | ||
Voltage 24V dc | ||
Time to Trip 1.5s | ||
Current Rating 20A | ||
Hold Current 1.5A | ||
Length 4.73mm | ||
Height 1.8mm | ||
Width 3.41mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 120mΩ | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Series 1812L | ||
Fuse Speed F | ||
Wide range of automotive surface-mount PPTC
The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.
Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Related links
- Wickmann 1.5 A Resettable Fuse, 24 V dc
- Wickmann Resettable Fuse, 24 V dc
- Wickmann 0.75 A Resettable Fuse, 24 V dc
- Wickmann 0.2 A Resettable Fuse, 24 V dc
- Wickmann 1.1 A Resettable Fuse, 24 V dc
- Wickmann 0.5 A Resettable Fuse, 24 V dc
- Littelfuse 0.5 A Resettable Fuse, 24 V dc
- RS PRO 3 A Resettable Fuse, 24 V dc
