Wickmann 750 mA Resettable Fuse, 13.2V dc
- RS Stock No.:
- 174-0363
- Mfr. Part No.:
- 1812L075PR
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $37.08
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$842.86
(exc. GST)
$927.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $842.86 | $0.421 | - |
| 2 - 3 | $824.32 | $0.412 | $37.08 |
| 4 + | $806.62 | $0.403 | $144.96 |
*price indicative
- RS Stock No.:
- 174-0363
- Mfr. Part No.:
- 1812L075PR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.5A | |
| Voltage | 13.2V dc | |
| Current Rating | 100A | |
| Time to Trip | 0.2s | |
| Hold Current | 750mA | |
| Length | 4.73mm | |
| Height | 750μm | |
| Width | 3.41mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.1Ω | |
| Maximum Resistance | 450mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | RoHS | |
| Fuse Speed | F | |
| Package Type | Reel | |
| Series | 1812L | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 1.5A | ||
Voltage 13.2V dc | ||
Current Rating 100A | ||
Time to Trip 0.2s | ||
Hold Current 750mA | ||
Length 4.73mm | ||
Height 750μm | ||
Width 3.41mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.1Ω | ||
Maximum Resistance 450mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals RoHS | ||
Fuse Speed F | ||
Package Type Reel | ||
Series 1812L | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.
Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
- RS Stock No. 1740836
- Mfr. Part No. RF1404-000
Each (In a Pack of 20)
$0.703
- RS Stock No. 1740684
- Mfr. Part No. 1812L075PR
Each (In a Pack of 20)
$0.69
- RS Stock No. 5177127
- Mfr. Part No. MINISMDC075F-2
Each (In a Pack of 10)
$0.547
- RS Stock No. 5177127P
- Mfr. Part No. MINISMDC075F-2
Each (Supplied on a Reel)
$0.547
Related links
- Wickmann 0.75 A Resettable Fuse, 13.2V dc
- Littelfuse 0.5 A Resettable Fuse, 13.2V dc
- Littelfuse 0.50 A Resettable Fuse, 13.2V dc
- Bourns 0.75 A Resettable Fuse, 13.2V
- Wickmann 0.75 A Resettable Fuse, 6V dc
- Wickmann 0.75 A Resettable Fuse, 24 V dc
- Wickmann 0.75 A Resettable Fuse, 13.2 V dc
- Wickmann 0.75 A Resettable Fuse, 24V









