Parker Filter Cartridge 937803Q, 20 μm
- RS Stock No.:
- 824-864
- Mfr. Part No.:
- 937803Q
- Brand:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
$1,461.02
(exc. GST)
$1,607.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,461.02 |
*price indicative
- RS Stock No.:
- 824-864
- Mfr. Part No.:
- 937803Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 545mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Overall Diameter | 203mm | |
| Series | BGT | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 545mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Overall Diameter 203mm | ||
Series BGT | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for high-quality filtration in hydraulic systems, ensuring optimal performance and longevity.
Utilises Advanced microglass media for superior filtration efficiency
Features a reusable metal sleeve that supports the use of genuine parts
Constructed for a maximum pressure differential of 10 bar
Maintains a Micron rating of 20 μm for precise filtering












