Parker Filter Cartridge 937848Q, 5 μm
- RS Stock No.:
- 824-847
- Mfr. Part No.:
- 937848Q
- Brand:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
$392.29
(exc. GST)
$431.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.29 |
*price indicative
- RS Stock No.:
- 824-847
- Mfr. Part No.:
- 937848Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 190mm | |
| Filtration Size | 5μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Silicone | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 190mm | ||
Filtration Size 5μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Silicone | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to enhance filtration performance, ensuring the effective removal of contaminants in hydraulic applications. It is an essential component for maintaining system integrity and reliability.
Features high-quality filter materials for superior filtration
Incorporates a reusable metal sleeve for added durability
Eco element design supports sustainable practices
Complies with safety standards for maximum reliability
