Parker Filter Cartridge 938898Q, 20 μm
- RS Stock No.:
- 824-411
- Mfr. Part No.:
- 938898Q
- Brand:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
$268.29
(exc. GST)
$295.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.29 |
*price indicative
- RS Stock No.:
- 824-411
- Mfr. Part No.:
- 938898Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 156.6mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Series | GMF | |
| Maximum Operating Pressure | 20 bar | |
| Seal Material | FKM | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 156.6mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Series GMF | ||
Maximum Operating Pressure 20 bar | ||
Seal Material FKM | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element is specifically designed for medium pressure inline hydraulic oil filters, ensuring optimal filtration performance and sustainability for various hydraulic applications.
Available in multiple Micron ratings 2, 5, 10, and 20
Supports a maximum allowable flow of 600 L/min (158 GPM)
Constructed with coreless filter elements to promote environmental friendliness
Utilises 20QI Quantumfiber technology for enhanced filtration efficiency
Designed with a fluoroelastomer seal for superior durability under pressure
