Parker Filter Cartridge 937943Q, 10 μm
- RS Stock No.:
- 824-174
- Mfr. Part No.:
- 937943Q
- Brand:
- Parker
N
Subtotal (1 unit)*
$553.24
(exc. GST)
$608.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.24 |
*price indicative
- RS Stock No.:
- 824-174
- Mfr. Part No.:
- 937943Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 235mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 60mm | |
| Series | SR | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 235mm | ||
Filtration Size 10μm | ||
Overall Diameter 60mm | ||
Series SR | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element provides top-tier filtration for hydraulic and industrial applications, ensuring reliability and efficiency in performance.
Utilises high-quality filter materials for effective filtration
Patented design ensures use of genuine parts for optimal performance
Lightweight Low Environmental Impact Filter allows eco-friendly disposal by incineration
Available in multiple Micron ratings for versatile application
