Parker Filter Cartridge 938910Q, 20 μm

N

This image is representative of the product range

Subtotal (1 unit)*

$543.25

(exc. GST)

$597.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$543.25

*price indicative

RS Stock No.:
823-962
Mfr. Part No.:
938910Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

262.4mm

Product Type

Filter Cartridge

Filtration Size

20μm

Series

GMF

Maximum Operating Pressure

20 bar

Seal Material

FKM

Standards/Approvals

ISO 2941

Filter Type

Fibre

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element designed for use with medium pressure inline hydraulic oil filters, offering reliable performance and effective filtration across various applications.

Capable of flows up to 600 L/min (158 GPM)

Maximum allowable operating pressure of 70 bar (1,015 psi)

Available in single or double length configurations

Constructed with glass Fibre media for enhanced filter efficiency

Comes with Micron ratings of 2, 5, 10, and 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy