Parker Filter Cartridge 937897Q, 20 μm
- RS Stock No.:
- 823-801
- Mfr. Part No.:
- 937897Q
- Brand:
- Parker
N
Subtotal (1 unit)*
$459.14
(exc. GST)
$505.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $459.14 |
*price indicative
- RS Stock No.:
- 823-801
- Mfr. Part No.:
- 937897Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 368mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Overall Diameter | 79mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 368mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Overall Diameter 79mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the Tanktopper filter series, ensuring optimal filtration performance and reliability in fluid systems.
Compatible with several high-quality filter materials and a range of Micron ratings
Constructed for a maximum pressure differential of 10 bar in LEIF sleeves
Eco element designed for reuse within LEIF sleeves
Dimensions include a length of 368 mm and a diameter of 79 mm
