Parker Filter Cartridge 937840Q, 5 μm

N

This image is representative of the product range

Subtotal (1 unit)*

$1,387.85

(exc. GST)

$1,526.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,387.85

*price indicative

RS Stock No.:
823-782
Mfr. Part No.:
937840Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

438mm

Filtration Size

5μm

Overall Diameter

197mm

Series

BGT

Maximum Operating Pressure

10 bar

Seal Material

Silicone

Standards/Approvals

ISO 2941

Filter Type

Industrial Filter

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker high-quality replacement element is specifically designed for the BGT Filter Series, ensuring optimal filtration performance in hydraulic and industrial applications.

Micron rating of 5 μm for exceptional filtration efficiency

Length of 438 mm with a maximum pressure differential of 10 bar

Constructed with reusable metal sleeve, leveraging patented design for durability

Seal material MADE of silicone to enhance system compatibility

Diameter measuring 197 mm, suitable for BGT14 filter housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy