Parker Filter Cartridge 938907Q, 2 μm
- RS Stock No.:
- 823-608
- Mfr. Part No.:
- 938907Q
- Brand:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
$707.29
(exc. GST)
$778.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $707.29 |
*price indicative
- RS Stock No.:
- 823-608
- Mfr. Part No.:
- 938907Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 262.4mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 2μm | |
| Series | GMF | |
| Maximum Operating Pressure | 20 bar | |
| Seal Material | FKM | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 262.4mm | ||
Product Type Filter Cartridge | ||
Filtration Size 2μm | ||
Series GMF | ||
Maximum Operating Pressure 20 bar | ||
Seal Material FKM | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker medium pressure hydraulic oil filter replacement element engineered to optimise fluid flow and maintain system efficiency in hydraulic applications. It ensures reliable filtration performance within medium pressure operations.
Designed for use with GMF Series medium pressure inline hydraulic oil filters
Available in multiple Micron ratings 2, 5, 10, and 20
Maximum allowable flow rate of 600 L/min (158 GPM)
Crafted with Quantumfiber filter element technology for superior filtration
