Simex SIR-25 5 Button Infrared Remote Control

Subtotal (1 unit)*

$157.13

(exc. GST)

$172.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.13

*price indicative

RS Stock No.:
233-8520
Mfr. Part No.:
SIR-25
Brand:
Simex
Find similar products by selecting one or more attributes.
Select all

Brand

Simex

Product Type

Infrared Remote Control

Number of Buttons

5

Nominal Supply Voltage

3 V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Depth

15.5mm

Height

72.3mm

Standards/Approvals

No

Width

42.8mm

Range

0.5 → 5 m

COO (Country of Origin):
PL
The Simex infrared remote control may be used as external programming keyboard for all SIMEX devices equipped with IR receivers and remote programming functions. Pressing of any local IR controller key, causes transmission of it's code to the device.

Infrared transmitter

Keyboard multifunctional

Operation range up to 5 m

Ergonomic industrial housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy