Hongfa Europe GMBH 5 Way 250V ac DIN Rail Relay Socket, for use with HF41F Series Relays
- RS Stock No.:
- 923-2625
- Mfr. Part No.:
- 41F-1Z-C1-4
- Brand:
- Hongfa Europe GMBH
Subtotal (1 unit)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.78 |
*price indicative
- RS Stock No.:
- 923-2625
- Mfr. Part No.:
- 41F-1Z-C1-4
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | HF41F Series Relays | |
| Current | 6A | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With HF41F Series Relays | ||
Current 6A | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- CN
HF41F Series Relay Sockets
HongFa professional range of slim 6 mm relay sockets for the HF41F series. The 41F sockets feature a secure retention clip that holds the relay in place, while also allowing easy ejection.
Dielectric strength up to 4000 V ac
Built in protection circuit
Power status indicator
Related links
- Hongfa Europe GMBH 5 Way 250V ac DIN Rail Relay Socket, for use with HF41F Series Relays
- Hongfa Europe GMBH 41F DIN Rail Relay Socket
- Hongfa Europe GMBH 11 Way 250V ac DIN Rail Relay Socket, for use with HF10FF & HF10FH Series Relays
- Hongfa Europe GMBH 14 Way 250V ac DIN Rail Relay Socket, for use with HF18FF & HF18FH Series Relays
- Hongfa Europe GMBH 8 Way 250V ac DIN Rail Relay Socket, for use with HF10FF & HF10FH Series Relays
- Hongfa Europe GMBH PCB Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 6A Switching Current, SPDT
