Finder 93 5 Way 24V dc DIN Rail Relay Socket, for use with 34 Series
- RS Stock No.:
- 759-6668
- Mfr. Part No.:
- 93.68.0.024
- Brand:
- Finder
Subtotal (1 unit)*
$105.98
(exc. GST)
$116.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.98 |
*price indicative
- RS Stock No.:
- 759-6668
- Mfr. Part No.:
- 93.68.0.024
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket | |
| Voltage | 24V dc | |
| For Use With | 34 Series | |
| Current | 6A | |
| Series | 93 | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, CE, RoHS | |
| Number of Contacts | 5 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket | ||
Voltage 24V dc | ||
For Use With 34 Series | ||
Current 6A | ||
Series 93 | ||
Terminal Type Screw | ||
Standards/Approvals EAC, CE, RoHS | ||
Number of Contacts 5 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder Series 93 Relay Socket, 24V DC Voltage, 6A Current Rating - 93.68.0.024
This relay socket serves as an essential accessory for automation and electronic applications. Designed specifically for the 34 series relays, it features a compact profile of just 6.2mm wide for efficient use in limited spaces. The socket operates at a voltage of 24V DC, making it suitable for various industrial applications. With a current rating of 6A, this DIN rail relay socket ensures reliable performance and integration into your electrical systems.
Features & Benefits
• Compatible with 34 series relays for seamless integration
• Utilises screw terminals for secure and stable connections
• Suitable for a supply voltage of 24V DC for versatile applications
• Compact design allows installation in tight spaces
• Robust current rating of 6A for dependable operation
• Designed for DIN rail mounting, enhancing installation efficiency
Applications
• Used with automation systems that require precise control
• Applied in industrial machinery for reliable electrical connections
• Utilised in control panels for streamlined wiring solutions
• Implemented in home automation systems for effective relay operations
What type of mounting does this component support?
The component is designed for DIN rail mounting, facilitating straightforward installation in various electrical enclosures.
What is the maximum current this socket can handle?
The socket can handle a maximum current rating of 6A, ensuring it meets the needs of various applications without compromising safety.
Which series of relays can be used with this socket?
This socket is specifically compatible with the 34 series relays, enabling efficient integration for control and automation needs.
How does the screw terminal feature benefit installation?
The screw terminal feature allows for secure and stable connections, ensuring reliable performance while simplifying the wiring process during installation.
Related links
- Finder 93 5 Way 24V dc DIN Rail Relay Socket
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 38.62
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 34.81
- Finder 93 5 Way 12V ac/dc DIN Rail Relay Socket
- Finder 93 5 Way 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 12V ac/dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 250V ac DIN Rail Relay Socket 34.81
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 41 Series
