Panasonic DK 250V ac PCB Relay Socket, for use with DY Series, DK Series
- RS Stock No.:
- 699-6023
- Mfr. Part No.:
- DK1A-PSL2
- Brand:
- Panasonic
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$19.15
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $19.15 | - |
| 13 - 24 | $18.73 | 2% |
| 25 + | $18.51 | 3% |
*price indicative
- RS Stock No.:
- 699-6023
- Mfr. Part No.:
- DK1A-PSL2
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | DY Series, DK Series | |
| Current | 10A | |
| Series | DK | |
| Terminal Type | PCB Terminal | |
| Standards/Approvals | VDE, CSA | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With DY Series, DK Series | ||
Current 10A | ||
Series DK | ||
Terminal Type PCB Terminal | ||
Standards/Approvals VDE, CSA | ||
Mount Type PCB | ||
- COO (Country of Origin):
- CN
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV
Related links
- Panasonic DK 250V ac PCB Relay Socket DK Series
- Panasonic DS-P 8 Pin 250V ac PCB Mount Relay Socket, for use with DSP Series Relay
- MOXA DIN Rail Mounting Kit for use with UPort 1200, DK Series
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm
- Rittal DK Series
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 04 x 77 mm x 15mm
- Rittal DK Series Earthing Strap for Use with Eonnectors
- Rittal DK Series Mounting Kit for Use with Enclosure
