TE Connectivity Socket for Micro Relays 5 Way Flange Relay Socket, for use with Plug-in Mini ISO Relays
- RS Stock No.:
- 277-7185
- Distrelec Article No.:
- 302-21-381
- Mfr. Part No.:
- 1-1904045-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 150 units)*
$249.00
(exc. GST)
$274.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 03 December 2026
- Plus 300 unit(s) shipping from 28 January 2027
- Plus 750 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 150 - 150 | $1.66 | $249.00 |
| 300 + | $1.532 | $229.80 |
*price indicative
- RS Stock No.:
- 277-7185
- Distrelec Article No.:
- 302-21-381
- Mfr. Part No.:
- 1-1904045-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Plug-in Mini ISO Relays | |
| Series | Socket for Micro Relays | |
| Terminal Type | Plug-In | |
| Standards/Approvals | REACH, RoHS | |
| Mount Type | Flange | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Plug-in Mini ISO Relays | ||
Series Socket for Micro Relays | ||
Terminal Type Plug-In | ||
Standards/Approvals REACH, RoHS | ||
Mount Type Flange | ||
Number of Contacts 5 | ||
The TE Connectivity Relay Socket has connector with mounting flap, to be mounted individually or can be interlocked. The connector has a snap-in pin to lock in frame.
Bracket Mount socket
Mounting bracket allows screw on
Related links
- TE Connectivity Socket for Micro Relays 5 Way Flange Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity 1-19 5 Way 250V Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity Plug-In Mini ISO Bracket Relay Socket, for use with Plug-in Mini ISO Relays
- Durakool DZ 5 Way Flange Relay Socket, for use with Mini-ISO Relays
- Durakool DZ 5 Way PCB Relay Socket, for use with Micro-ISO Relays
- Durakool DZ 5 Way Bracket Relay Socket, for use with Micro-ISO Relays
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- Durakool DZ 5 Way PCB Relay Socket, for use with Mini-ISO Relays
