Durakool D14F 14 Way 250V ac DIN Rail Relay Socket, for use with DX4, DXN Relays
- RS Stock No.:
- 276-5952
- Mfr. Part No.:
- D18F-4Z-C5
- Brand:
- Durakool
This image is representative of the product range
Subtotal (1 unit)*
$9.90
(exc. GST)
$10.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.90 |
*price indicative
- RS Stock No.:
- 276-5952
- Mfr. Part No.:
- D18F-4Z-C5
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | DX4, DXN Relays | |
| Current | 10A | |
| Series | D14F | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 14 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With DX4, DXN Relays | ||
Current 10A | ||
Series D14F | ||
Standards/Approvals RoHS | ||
Number of Contacts 14 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Durakool industrial relay socket has contact spring made from QSn6.5-0.1 material.
Insulation voltage greater than equal to 3KV
Socket material PA66+GF
Related links
- Durakool D14F 14 Way 250V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 14 Way 300V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 12 Way 300V ac DIN Rail Relay Socket DXN Relays
- Hongfa Europe GMBH 14 Way 250V ac DIN Rail Relay Socket, for use with HF18FF & HF18FH Series Relays
- Durakool D14F 4 Way 300V ac DIN Rail Relay Socket DX87N Relays, DM87N
- Durakool D14F 8 Way 300V ac DIN Rail Relay Socket DM85 DX85 Relays DM43
- Omron 14 Way 250V ac DIN Rail Relay Socket, for use with Miniature Power Relays
- Releco MRC 14 Way 250V ac DIN Rail Relay Socket, for use with 4 Pole QRC Series
