Durakool D14F 8 Way 300V ac DIN Rail Relay Socket, for use with DM84, DM85, DM42, DX85 Relays, DX84, DM43
- RS Stock No.:
- 276-5947
- Mfr. Part No.:
- D14F-2Z-C3-N
- Brand:
- Durakool
This image is representative of the product range
Subtotal (1 box of 10 units)*
$86.83
(exc. GST)
$95.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $86.83 | $8.683 |
*price indicative
- RS Stock No.:
- 276-5947
- Mfr. Part No.:
- D14F-2Z-C3-N
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Relay Socket | |
| Voltage | 300V ac | |
| For Use With | DM84, DM85, DM42, DX85 Relays, DX84, DM43 | |
| Current | 8A | |
| Series | D14F | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Relay Socket | ||
Voltage 300V ac | ||
For Use With DM84, DM85, DM42, DX85 Relays, DX84, DM43 | ||
Current 8A | ||
Series D14F | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- CN
The Durakool industrial relay socket has contact spring made from QSn6.5-0.1 material.
Insulation voltage greater than equal to 3KV
Socket material PA66+GF
Related links
- Durakool D14F 8 Way 300V ac DIN Rail Relay Socket DM85 DX85 Relays DM43
- Durakool D14F 4 Way 300V ac DIN Rail Relay Socket DX87N Relays, DM87N
- Durakool D14F 14 Way 300V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 12 Way 300V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 14 Way 250V ac DIN Rail Relay Socket DXN Relays
- SKF 6204-2Z/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6310-2Z/C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6004-2Z/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
